Bailey Electric LED Special LED Lamp 2 W(19 W), 2700K, White, Tube shape
- RS Stock No.:
- 768-042
- Mfr. Part No.:
- 145122
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€5.43
(exc. VAT)
€6.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.43 |
*price indicative
- RS Stock No.:
- 768-042
- Mfr. Part No.:
- 145122
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Power | 2W | |
| Current | 17mA | |
| Series | LED Special | |
| Incandescent Equivalent Wattage | 19W | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 180lm | |
| Diameter | 23mm | |
| Lifespan | 15000h | |
| Length | 51mm | |
| Viewing Angle | 300 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Power 2W | ||
Current 17mA | ||
Series LED Special | ||
Incandescent Equivalent Wattage 19W | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 180lm | ||
Diameter 23mm | ||
Lifespan 15000h | ||
Length 51mm | ||
Viewing Angle 300 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Special is an efficient lighting solution designed for household use, including sewing machines, with added benefits of moisture resistance and shockproof capabilities.
IP22 rating ensures moisture-proof performance, Ideal for humid environments
Colour temperature of 2700 K offers a warm white light for comfort
Related links
- Bailey Electric LED Special E14 LED Lamp 2 W(20 W) White, Tube shape
- Bailey Electric LED Special E14 LED Lamp 2 W(21 W) White, Tube shape
- Bailey Electric LED Special BA15D LED Lamp 1 W(9 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 12 W(83 W) White, Tube shape
- Bailey Electric LED PL Glass G23 LED Lamp 2 W(5 W) White, Tube shape
- Bailey Electric LED PL Glass G23 LED Lamp 2 W(5 W) White, Tube shape
