Bailey Electric Miniature LED BA9S LED Lamp 1 W, 3000K, White, Tube shape
- RS Stock No.:
- 768-086
- Mfr. Part No.:
- 146537
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€4.57
(exc. VAT)
€5.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.57 |
*price indicative
- RS Stock No.:
- 768-086
- Mfr. Part No.:
- 146537
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA9S | |
| Product Type | LED Lamp | |
| Power | 1W | |
| Current | 16mA | |
| Series | Miniature LED | |
| Lamp Shape | Tube | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Diameter | 10mm | |
| Lifespan | 30000h | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA9S | ||
Product Type LED Lamp | ||
Power 1W | ||
Current 16mA | ||
Series Miniature LED | ||
Lamp Shape Tube | ||
Colour Temperature 3000K | ||
Colour White | ||
Diameter 10mm | ||
Lifespan 30000h | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED is a versatile Lamp designed for 24V-28V AC/DC applications. It delivers a luminous flux of 25lm, providing effective illumination while ensuring energy efficiency with a lifespan of up to 30,000 hours.
Lamp power rated at 0.4W, promoting energy efficiency
White colour with a colour temperature of 3000K
Not suitable for torches or pointer applications
Related links
- Bailey Electric Miniature LED BA9S LED Lamp 1 W White, Tube shape
- Bailey Electric Miniature LED BA15D LED Lamp 1.2 W White, Tube shape
- Bailey Electric LED Filament tube E14 LED Lamp 8.5 W(81 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 0.5 W(32 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- Bailey Electric Ecobasic LED stick E14 LED Lamp 7 W(48 W) White, Tube shape
- Bailey Electric LED PL Glass G23 LED Lamp 2 W(5 W) White, Tube shape
