LEDVANCE 1275 E27 LED 8 W, 4000K, Cool White, Classic shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
872-564
Mfr. Part No.:
4058075127531
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

E27

Product Type

LED

Power

8W

Current

60mA

Series

1275

Dimmable

No

Lamp Shape

Classic

Colour

Cool White

Colour Temperature

4000K

Voltage

240V

Luminous Flux

806lm

Lifespan

10000h

Diameter

60mm

Standards/Approvals

None

Length

107mm

COO (Country of Origin):
CN
The LEDVANCE LED Base Classic A 60 8W 840 Frosted E27 is a modern lighting solution designed in a traditional bulb shape, making it a perfect replacement for standard lamps. It provides bright and efficient illumination suitable for domestic and general lighting applications, while maintaining a frosted finish for comfortable light diffusion. With its professional build for mains voltage, it ensures reliable performance in both indoor and appropriately protected outdoor fixtures.

Energy consumption lower than incandescent or halogen lamps

Shock and vibration resistant due to LED technology

No UV or IR emission in the light beam

Instant start without delay

Mercury free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy