Bailey Electric 147 G4 LED Bulbs 1.5 W(16 W), 2200K, White, Tube shape
- RS Stock No.:
- 899-360
- Mfr. Part No.:
- 147202
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.08 |
*price indicative
- RS Stock No.:
- 899-360
- Mfr. Part No.:
- 147202
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G4 | |
| Product Type | LED Bulbs | |
| Power | 1.5W | |
| Current | 133mA | |
| Series | 147 | |
| Incandescent Equivalent Wattage | 16W | |
| Dimmable | Yes | |
| Lamp Shape | Tube | |
| Colour Temperature | 2200K | |
| Colour | White | |
| Voltage | 24V | |
| Luminous Flux | 150lm | |
| Colour Reference Code | White | |
| Lifespan | 15000h | |
| Diameter | 10mm | |
| Standards/Approvals | EN 12464-1 | |
| Length | 37mm | |
| Viewing Angle | 270 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G4 | ||
Product Type LED Bulbs | ||
Power 1.5W | ||
Current 133mA | ||
Series 147 | ||
Incandescent Equivalent Wattage 16W | ||
Dimmable Yes | ||
Lamp Shape Tube | ||
Colour Temperature 2200K | ||
Colour White | ||
Voltage 24V | ||
Luminous Flux 150lm | ||
Colour Reference Code White | ||
Lifespan 15000h | ||
Diameter 10mm | ||
Standards/Approvals EN 12464-1 | ||
Length 37mm | ||
Viewing Angle 270 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED lamp is a versatile lighting solution designed for use in various low-voltage applications. With a dimmable feature, it provides effective illumination while accommodating different voltage types.
Luminous flux of 150lm ensures bright lighting
Operates at a nominal voltage of 12 to 24V
Consumes only 1.5W of power, making it energy efficient
Dimmable functionality allows for customised lighting levels
Related links
- Bailey Electric 147 LED Bulbs 14 W(35 W) White, Tube shape
- Bailey Electric 147 E14 LED Bulbs 4.2 W(40 W) White, Tube shape
- Bailey Electric 147 E14 LED Bulbs 2.5 W(25 W) White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 4 W(40 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 7.3 W(60 W) White, Pear shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric 147 E14 LED Bulbs 4 W(32 W) White, Candle shape
