Philips Lighting D 14-120W R7S 118 830 R7S PL LED Lamp 14 W(120 W), 3000K, White, Linear shape
- RS Stock No.:
- 204-4189
- Mfr. Part No.:
- 929001353602
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€33.55
(exc. VAT)
€41.27
(inc. VAT)
- 133 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €33.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 204-4189
- Mfr. Part No.:
- 929001353602
- Manufacturer:
- Philips Lighting
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | PL LED Lamp | |
| Lamp Base/Socket | R7S | |
| Power | 14W | |
| Current | 75mA | |
| Incandescent Equivalent Wattage | 120W | |
| Series | D 14-120W R7S 118 830 | |
| Dimmable | Yes | |
| Lamp Shape | Linear | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Voltage | 220V, 240V | |
| Luminous Flux | 2000lm | |
| Colour Reference Code | 830 | |
| Lifespan | 15000h | |
| Diameter | 29mm | |
| Length | 118mm | |
| Standards/Approvals | EU RoHS | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type PL LED Lamp | ||
Lamp Base/Socket R7S | ||
Power 14W | ||
Current 75mA | ||
Incandescent Equivalent Wattage 120W | ||
Series D 14-120W R7S 118 830 | ||
Dimmable Yes | ||
Lamp Shape Linear | ||
Colour Temperature 3000K | ||
Colour White | ||
Voltage 220V, 240V | ||
Luminous Flux 2000lm | ||
Colour Reference Code 830 | ||
Lifespan 15000h | ||
Diameter 29mm | ||
Length 118mm | ||
Standards/Approvals EU RoHS | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
Related links
- Philips Lighting CorePro R7S PL LED Lamp 14 W(100 W) White, Linear shape
- Philips Lighting CorePro R7S PL LED Lamp 14 W(100 W) Cool White, Linear shape
- Philips Lighting CorePro LEDlinear MV R7S PL LED Lamp 5.5 W(120 W) Cool White, Linear shape
- Philips G24q-3 PL LED Lamp 9 W White, Linear shape
- Philips Lighting CorePro G24q-3 PL LED Lamp 9 W White Linear shape
- Philips G24d-3 PL LED Lamp 8.5 W White, Linear shape
- Osram DULUX G24d-3 PL LED Lamp 10 W(26 W) Warm White, Linear shape
- Philips G24q-2 PL LED Lamp 6.5 W White, Linear shape
