LEDVANCE ST CLAS A E27 GLS LED Lamp, Warm White, A60 shape

Subtotal (1 unit)*

€7.07

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€7.07

*price indicative

RS Stock No.:
206-8530
Mfr. Part No.:
4058075435346
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

E27

Product Type

GLS LED Lamp

Series

ST CLAS A

Lamp Shape

A60

Colour

Warm White

Lifespan

15000h

Length

105mm

Standards/Approvals

CB, ErP, RoHS, CE, REACH

COO (Country of Origin):
CN
The Ledvance Led retrofit classic A mirror standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 7 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.

Ambient temperature range -20 to +40 °C

Maximum temperature at tc test point 65 °C

Lamp with innovative LED filament technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy