- RS Stock No.:
- 206-8564
- Mfr. Part No.:
- 4058075448483
- Manufacturer:
- LEDVANCE
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€21.92
(exc. VAT)
€26.96
(inc. VAT)
Units | Per unit |
1 + | €21.92 |
- RS Stock No.:
- 206-8564
- Mfr. Part No.:
- 4058075448483
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance Parathom AR111 LED reflector lamp has a G53 base that is designed to provide spotlighting in various environment. The LED technology provide efficient usage and low maintenance, against traditional halogen lamp. The Led lamp has a 7.3 W of wattage and long lifetime of up to 40000 hours, while providing premium light quality.
Ambient temperature range -20 to +40 °C
Beam angle 24 °
Beam angle 24 °
Specifications
Attribute | Value |
---|---|
Lamp Base | G53 |
Wattage | 7.3 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 50W |
Lamp Type | LED |
Lamp Shape | Reflector |
Colour Tone | Warm White |
Voltage Rating | 12 V ac |