SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6 W(70 W), 3000K, Warm White, Reflector shape
- RS Stock No.:
- 222-2234
- Mfr. Part No.:
- SLD620732D
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€8.96
(exc. VAT)
€11.02
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.96 |
*price indicative
- RS Stock No.:
- 222-2234
- Mfr. Part No.:
- SLD620732D
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Reflector Lamp | |
| Power | 6W | |
| Series | E27 GLS LED Bulb | |
| Incandescent Equivalent Wattage | 70W | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| Luminous Flux | 500lm | |
| Lifespan | 25000h | |
| Diameter | 50mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 52mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket GU10 | ||
Product Type LED Reflector Lamp | ||
Power 6W | ||
Series E27 GLS LED Bulb | ||
Incandescent Equivalent Wattage 70W | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
Luminous Flux 500lm | ||
Lifespan 25000h | ||
Diameter 50mm | ||
Standards/Approvals RoHS, REACH | ||
Length 52mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT All-Glass family, LED Lamp is directional and has 600 Lumen. It has 240 V supply voltage.
It has 25000 hours life
Power is 6W
GU10 lamp base
Colour Temperature is 3000°k
Related links
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(71 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 4.6 W(50 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(66 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 5 W(50 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 7 W(60 W) Warm White, Reflector shape
