Orbitec Pear/Poirette BA15D LED Pygmy Lamp 2.6 W(25 W), 2700K, Warm White, Pygmy shape
- RS Stock No.:
- 213-2909
- Mfr. Part No.:
- 180822
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€8.56
(exc. VAT)
€10.53
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.56 |
*price indicative
- RS Stock No.:
- 213-2909
- Mfr. Part No.:
- 180822
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Pygmy Lamp | |
| Power | 2.6W | |
| Incandescent Equivalent Wattage | 25W | |
| Series | Pear/Poirette | |
| Dimmable | No | |
| Lamp Shape | Pygmy | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 230V | |
| Luminous Flux | 280lm | |
| Diameter | 26mm | |
| Lifespan | 25000h | |
| Length | 60mm | |
| Standards/Approvals | Conformité RoHS/RoHS Compliance, Conformité REACH/REACH Compliance, Eco-contribution (DEEE) | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket BA15D | ||
Product Type LED Pygmy Lamp | ||
Power 2.6W | ||
Incandescent Equivalent Wattage 25W | ||
Series Pear/Poirette | ||
Dimmable No | ||
Lamp Shape Pygmy | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 230V | ||
Luminous Flux 280lm | ||
Diameter 26mm | ||
Lifespan 25000h | ||
Length 60mm | ||
Standards/Approvals Conformité RoHS/RoHS Compliance, Conformité REACH/REACH Compliance, Eco-contribution (DEEE) | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Orbitec B15D pear lamp LED gives 2700k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 60mm and has 2.6W of wattage.
Weight 14.19g
Related links
- Orbitec Pear/Poirette E14 LED Pygmy Lamp 2.6 W(25 W) Warm White, Pygmy shape
- Orbitec Pear/Poirette E27 LED Pygmy Lamp 2.5 W(25 W) Warm White, Pygmy shape
- Orbitec Pear/Poirette E14 LED Pygmy Lamp 1.4 W(13 W) Warm White, Pygmy shape
- Orbitec Pear/Poirette B22 LED Pygmy Lamp 2.5 W(25 W) Warm White, Pygmy shape
- SHOT SLD E14 LED Pygmy Lamp 1.6 W(35 W) White, Pygmy shape
- Orbitec Tubes And Pear Forms BA15D LED GLS Bulb 4 W(40 W) Warm White, Tubular shape
- Bailey Electric Low Voltage LED Bulb BA15D LED Bulbs Clear, Pygmy shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 6.3 W(60 W) Warm White, Single Ended shape
