Orbitec Pear/Poirette E27 LED Pygmy Lamp 2.5 W(25 W), 3000K, Warm White, Pygmy shape

Subtotal (1 unit)*

€15.40

(exc. VAT)

€18.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.40

*price indicative

RS Stock No.:
820-8827
Mfr. Part No.:
180592
Manufacturer:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Lamp Base/Socket

E27

Product Type

LED Pygmy Lamp

Power

2.5W

Series

Pear/Poirette

Incandescent Equivalent Wattage

25W

Dimmable

No

Lamp Shape

Pygmy

Colour Temperature

3000K

Colour

Warm White

Voltage

220V, 240V

Luminous Flux

250lm

Lifespan

25000h

Diameter

28mm

Standards/Approvals

RoHS, REACH, DEEE

Length

60mm

Colour Rendering Index CRI

80%

Viewing Angle

360 °

COO (Country of Origin):
CN

RS LED Retrofit Pygmy Lamps


Multi-chip LED pygmy style lamp designed as a direct replacement for traditional incandescent pygmy lamps.

LED retrofit replacement pygmy lamps

Replacement for 15W to 25W incandescent Pygmy lamps

High efficiency SMD 5050

Suitable for refrigerator light, indication light and night light

Long life, energy saving and low maintenance costs

Operation temperature -20C to 60C

Low thermal output with no IR and harmful UV

No mercury and hazardous substances

Standards

CE, LVD, EMC, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy