SHOT E27 GLS LED Bulb E14 LED GLS Bulb 7.5 W(60 W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 222-2236
- Mfr. Part No.:
- SLD7308X2
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.53 |
*price indicative
- RS Stock No.:
- 222-2236
- Mfr. Part No.:
- SLD7308X2
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E14 | |
| Power | 7.5W | |
| Series | E27 GLS LED Bulb | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Lifespan | 20000h | |
| Diameter | 38mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 126mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E14 | ||
Power 7.5W | ||
Series E27 GLS LED Bulb | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Lifespan 20000h | ||
Diameter 38mm | ||
Standards/Approvals RoHS, REACH | ||
Length 126mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT Tubular T37 family, LED Lamp is non directional and has 806 Lumen. It has 220/240 V supply voltage.
It has 20000 hours life
Power is 7.5W
E14 lamp base
Colour Temperature is 2700 °k
Related links
- SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E14 LED GLS Bulb 7.5 W(60 W) White, Bulb shape
- SHOT E27 GLS LED Bulb E14 LED GLS Bulb 7.5 W(60 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E14 GLS LED Lamp 8 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 3 W(25 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 1.5 W(14 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 4.5 W(30 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W) White, Bulb shape
