SHOT SLD9 R7S GLS LED Lamp 8 W(200 W), 3000K, Warm White, Bulb shape

Subtotal (1 unit)*

€13.44

(exc. VAT)

€16.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.44

*price indicative

RS Stock No.:
222-9688
Mfr. Part No.:
SLD9610X2
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

GLS LED Lamp

Lamp Base/Socket

R7S

Power

8W

Incandescent Equivalent Wattage

200W

Series

SLD9

Dimmable

No

Lamp Shape

Bulb

Colour

Warm White

Colour Temperature

3000K

Voltage

230V

Luminous Flux

450lm

Diameter

29mm

Lifespan

15000h

Standards/Approvals

RoHS, REACH

Length

300mm

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT linearline LED has A++ energy class and has operating temperature -20 to +40 ° C.The power frequency range is 50-60 Hz and has rated power of 8 Watt.

Lumen 1055

Beam 360 °

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy