Osram HQL E27 LED GLS Bulb 29 W(80W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 239-8576
- Mfr. Part No.:
- 4058075612433
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-8576
- Mfr. Part No.:
- 4058075612433
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 29 W | |
| Colour Temperature | 2700K | |
| Series | HQL | |
| Incandescent Equivalent Wattage | 80W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Tone | Warm White | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 29 W | ||
Colour Temperature 2700K | ||
Series HQL | ||
Incandescent Equivalent Wattage 80W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Tone Warm White | ||
- COO (Country of Origin):
- CN
The Osram HQL LED has low maintenance cost and is used for outdoor applications only in suitable luminaires. It has ambient temperature range - 20 to + 60 °C.
Mercury free
IP65 type protection
LED lighting technology used
IP65 type protection
LED lighting technology used
Related links
- Osram HQL E27 LED GLS Bulb 14.5 W(50W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E14 LED GLS Bulb 7.5 W(60 W) Warm White, Bulb shape
- Osram E27 GLS LED Bulb 10 W(75W) Warm White, GLS shape
- Osram PARATHOM Classic E14 LED GLS Bulb 2.8 W(25W) Warm White, Classic Bulb shape
- Osram E27 LED GLS Bulb 7 W(60W) Warm White, GLS shape
- Osram NAV LED E27 LED GLS Bulb 35 W(70W) Warm White, Cluster shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W) Warm White, GLS shape
