SHOT SLD E27 LED GLS Bulb 30 W(125 W), 2000K, Warm White, Elliptical shape
- RS Stock No.:
- 249-6491
- Mfr. Part No.:
- SLD9840X2W
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€66.39
(exc. VAT)
€81.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.39 |
*price indicative
- RS Stock No.:
- 249-6491
- Mfr. Part No.:
- SLD9840X2W
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E27 | |
| Power | 30W | |
| Current | 140mA | |
| Series | SLD | |
| Incandescent Equivalent Wattage | 125W | |
| Dimmable | No | |
| Lamp Shape | Elliptical | |
| Colour | Warm White | |
| Colour Temperature | 2000K | |
| Voltage | 277V | |
| Luminous Flux | 3200lm | |
| Diameter | 75mm | |
| Lifespan | 25000h | |
| Length | 195mm | |
| Standards/Approvals | RoHS | |
| Viewing Angle | 320 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E27 | ||
Power 30W | ||
Current 140mA | ||
Series SLD | ||
Incandescent Equivalent Wattage 125W | ||
Dimmable No | ||
Lamp Shape Elliptical | ||
Colour Warm White | ||
Colour Temperature 2000K | ||
Voltage 277V | ||
Luminous Flux 3200lm | ||
Diameter 75mm | ||
Lifespan 25000h | ||
Length 195mm | ||
Standards/Approvals RoHS | ||
Viewing Angle 320 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Bot Lightings ellipsoid non dimmable high power high density discharge LED lamp rated with IP65and with 32° of beam angle.
LED vs HID lamp
Directional
IP65, 4kV, 3200Lm, 30W, 120-277V, E27, 2000°k, 25000 hours
Related links
- SHOT SLD E27 LED GLS Bulb 36 W(125 W) Warm White, Elliptical shape
- SHOT SLD E27 LED GLS Bulb 30 W(30 W) Warm White, Elliptical shape
- SHOT SLD E27 LED GLS Bulb 36 W(36 W) Warm White, Elliptical shape
- SHOT SLD E27 LED GLS Bulb 36 W(36 W) White, Elliptical shape
- SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W) Warm White, Bulb shape
- SHOT SLD E27 LED Reflector Lamp 16 W(120 W) Warm White, Reflector shape
- SHOT SLD E27 LED Reflector Lamp 9.5 W(75 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED GLS Bulb 7.5 W(60 W) Warm White, Bulb shape
