RS Better World
LEDVANCE 40998 E40 LED Bulbs 38 W(125 W), 6000K, Cool White
- RS Stock No.:
- 285-6616
- Mfr. Part No.:
- 4099854071911
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-6616
- Mfr. Part No.:
- 4099854071911
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E40 | |
| Product Type | LED Bulbs | |
| Power | 38W | |
| Current | 160mA | |
| Incandescent Equivalent Wattage | 125W | |
| Series | 40998 | |
| Dimmable | No | |
| Colour Temperature | 6000K | |
| Colour | Cool White | |
| Voltage | 220V, 240V | |
| Luminous Flux | 6000lm | |
| Lifespan | 25000h | |
| Diameter | 90mm | |
| Colour Reference Code | 840 | |
| Standards/Approvals | CE/EAC/UKCA | |
| Length | 202mm | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E40 | ||
Product Type LED Bulbs | ||
Power 38W | ||
Current 160mA | ||
Incandescent Equivalent Wattage 125W | ||
Series 40998 | ||
Dimmable No | ||
Colour Temperature 6000K | ||
Colour Cool White | ||
Voltage 220V, 240V | ||
Luminous Flux 6000lm | ||
Lifespan 25000h | ||
Diameter 90mm | ||
Colour Reference Code 840 | ||
Standards/Approvals CE/EAC/UKCA | ||
Length 202mm | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for HQL lamps in design-oriented outdoor applications offers several benefits, including maintaining the same design as traditional HQL lamps with a frosted, ellipsoid full glass bulb, ensuring aesthetic continuity. Its 360-degree beam angle allows full utilization of the reflector in existing luminaires. With energy savings of up to 78% compared to mercury vapour lamps (HQL) and instant 100% light output without warm-up time, it provides efficient and immediate illumination. Suitable for various outdoor settings such as streets, area lighting, pedestrian zones, and parks, it enhances both design and functionality. However, it should only be used in luminaires suitable for outdoor applications to ensure optimal performance.
Replacement for HQL Suitable for operation with conventional control gear (CCG) for HQL or 230 V mains
Replacement for other HID Suitable for operation with line voltage without control gear
Power factor 0.9
Type of protection IP65
Surge protection up
Related links
- LEDVANCE 40998 E40 LED Bulbs 38 W(125 W) Warm White
- LEDVANCE 40998 E40 LED Bulbs 60 W(250 W) Cool White, Ellipsoid shape
- LEDVANCE 40998 E40 LED Bulbs, Cool White
- LEDVANCE 40998 E40 LED Bulbs White
- LEDVANCE 40998 E27 LED Bulbs 38 W(125 W) Cool White
- LEDVANCE 40998 E40 LED Bulbs White
- LEDVANCE 40998 E27 LED Bulbs 38 W(125 W) Warm White
- LEDVANCE 7189 E40 LED Lamp 38 W(125 W) White
