RS Better World
LEDVANCE 40998 E40 LED Bulbs, Cool White, White
- RS Stock No.:
- 285-9968
- Mfr. Part No.:
- 4099854040788
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€522.60
(exc. VAT)
€642.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €522.60 | €87.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9968
- Mfr. Part No.:
- 4099854040788
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E40 | |
| Series | 40998 | |
| Colour | Cool White | |
| Lens Colour | White | |
| Lifespan | 60000h | |
| Length | 202mm | |
| Standards/Approvals | CE, EAC, UKCA, RoHS | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E40 | ||
Series 40998 | ||
Colour Cool White | ||
Lens Colour White | ||
Lifespan 60000h | ||
Length 202mm | ||
Standards/Approvals CE, EAC, UKCA, RoHS | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for HQL lamps in demanding outdoor applications offers several benefits, including energy savings of up to 78% compared to mercury vapour lamps (HQL) and low maintenance costs due to its long lifetime. With instant 100% light output and no warm-up time, it ensures immediate illumination. Suitable for various outdoor settings such as streets, area lighting, pedestrian zones, and parks, it provides efficient lighting solutions. However, it's essential to use it only in suitable luminaires designed for outdoor applications to ensure optimal performance and longevity.
Replacement for HQL Suitable for operation with conventional control gear (CCG) for HQL or 230 V mains
Replacement for other HID Suitable for operation with line voltage without control gear
Power factor 0.9
Type of protection IP65
High surge protecti
Related links
- LEDVANCE 40998 E40 LED Bulbs, Cool White
- LEDVANCE 40998 E40 LED Bulbs 60 W(250 W) Cool White, Ellipsoid shape
- LEDVANCE 40998 E40 LED Bulbs 38 W(125 W) Cool White
- LEDVANCE 40998 E40 LED Bulbs White
- LEDVANCE 40998 E40 LED Bulbs 38 W(125 W) Warm White
- LEDVANCE 40580 E40 LED Bulbs Candle shape
- LEDVANCE 40998 E27 LED Bulbs White
- SEEREP SLD E40 LED Bulbs Bulb shape
