LEDVANCE 40998 E40 LED Bulbs, Cool White
- RS Stock No.:
- 285-9884
- Mfr. Part No.:
- 4058075780385
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-9884
- Mfr. Part No.:
- 4058075780385
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E40 | |
| Series | 40998 | |
| Colour | Cool White | |
| Lifespan | 50000h | |
| Standards/Approvals | CE, RoHS, UKCA, EAC | |
| Length | 263mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E40 | ||
Series 40998 | ||
Colour Cool White | ||
Lifespan 50000h | ||
Standards/Approvals CE, RoHS, UKCA, EAC | ||
Length 263mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for HID lamps designed for high-bay luminaires offers several benefits, including direct compatibility with traditional HID lamps thanks to compatibility with CCG and ignitors, ensuring seamless replacement. It operates efficiently on AC mains, providing significant energy savings of up to 68% compared to traditional HQI lamps. Effective thermal management enables operation over a wide temperature range, while its long lifetime translates to low maintenance costs. With instant 100% light output and no warm-up time, it's suitable for applications requiring high luminous flux, particularly in industrial and storage facilities, and outdoor use in appropriate luminaires.
Type of protection IP40
High surge protection up to 4 kV (L-N)
Related links
- LEDVANCE 40998 E40 LED Bulbs White
- LEDVANCE 40998 E40 LED Bulbs 38 W(125 W) Cool White
- LEDVANCE 40998 E40 LED Bulbs 60 W(250 W) Cool White, Ellipsoid shape
- LEDVANCE 40998 E40 LED Bulbs White
- LEDVANCE 40998 E40 LED Bulbs 38 W(125 W) Warm White
- LEDVANCE 40580 E40 LED Bulbs, Cool White
- Philips Lighting TForce E40 LED Bulbs, Cool White
- LEDVANCE 40580 E40 LED Bulbs Candle shape
