LEDVANCE 40998 E40 LED Bulbs, Warm White, White

Subtotal (1 box of 6 units)*

€522.60

(exc. VAT)

€642.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€522.60€87.10

*price indicative

RS Stock No.:
285-9967
Mfr. Part No.:
4099854040764
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

E40

Series

40998

Colour

Warm White

Lens Colour

White

Lifespan

60000h

Standards/Approvals

EAC, RoHS, CE, UKCA

Length

202mm

COO (Country of Origin):
CN
The LEDVANCE LED replacement for HQL lamps in demanding outdoor applications offers several benefits, including energy savings of up to 78% compared to mercury vapour lamps (HQL) and low maintenance costs due to its long lifetime. With instant 100% light output and no warm-up time, it ensures immediate illumination. Suitable for various outdoor settings such as streets, area lighting, pedestrian zones, and parks, it provides efficient lighting solutions. However, it's essential to use it only in suitable luminaires designed for outdoor applications to ensure optimal performance and longevity.

Replacement for HQL Suitable for operation with conventional control gear (CCG) for HQL or 230 V mains

Replacement for other HID Suitable for operation with line voltage without control gear

Power factor 0.9

Type of protection IP65

High surge protecti

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy