RS Better World

LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs, Warm White, Mini Ball shape

Subtotal (1 box of 6 units)*

€41.15

(exc. VAT)

€50.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€41.15€6.858

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-9749
Mfr. Part No.:
4058075434905
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

E27

Product Type

LED Bulbs

Series

LED Retrofit CLASSIC

Lamp Shape

Mini Ball

Colour

Warm White

Lifespan

15000h

Length

77mm

Standards/Approvals

CE, RoHS, UKCA, ErP, REACH

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

COO (Country of Origin):
CN
The LEDVANCE LED lamps in the classic mini-ball shape offer several benefits. They feature very low energy consumption and utilize innovative LED "filament" technology, ensuring efficient and reliable performance. These lamps produce no UV and near-IR radiation in the light beam, making them safe for use in various environments. With instant 100% light output and no warm-up time, they provide immediate illumination. Additionally, they can be easily fitted instead of ordinary light bulbs, offering convenience and versatility. Their lower thermal output, compared to standard reference products, enhances safety during operation. The design, dimensions, and luminous flux are comparable to those of incandescent or halogen lamps. These lamps are suitable for decorative installations, domestic use, general illumination, and outdoor lighting in compatible outdoor luminaires.

Professional LED lamps for line voltage

Not dimmable

Beam angle up to 300°

Lifetime up to 15000 h

Lamp made of glass

Good quality of light, color rendering index Ra ≥ 80, constant chromaticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy