LEDVANCE DULUX 2G11 LED Bulbs, Warm White, Tubular shape
- RS Stock No.:
- 285-9784
- Mfr. Part No.:
- 4058075557390
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 10 units)*
€239.40
(exc. VAT)
€294.46
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €239.40 | €23.94 |
*price indicative
- RS Stock No.:
- 285-9784
- Mfr. Part No.:
- 4058075557390
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | 2G11 | |
| Series | DULUX | |
| Lamp Shape | Tubular | |
| Colour | Warm White | |
| Lifespan | 30000h | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Length | 229.5mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket 2G11 | ||
Series DULUX | ||
Lamp Shape Tubular | ||
Colour Warm White | ||
Lifespan 30000h | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Length 229.5mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for CFLni with a 4-pin GX24q base offers several benefits, including easy installation, low energy consumption, and a compact design enabling easy relamping. It operates directly on 230 V AC mains, ensuring convenient usage. Suitable for various applications such as general illumination within ambient temperatures ranging from -20 to +45 °C, as well as in supermarkets, department stores, walkways, corridors, hotels, and restaurants, it provides efficient lighting solutions for diverse settings.
LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains
Lifetime up to 30000 h
Single-ended four-pin plug-in 2G11 base
Type of protection IP20
Mercury-free lamps
Related links
- LEDVANCE DULUX 2G11 LED Bulbs Tubular shape
- LEDVANCE DULUX 2G11 LED Bulbs U Bend shape
- LEDVANCE DULUX G23 LED Bulbs Tubular shape
- LEDVANCE DULUX G24q-1 LED Bulbs Tubular shape
- LEDVANCE DULUX G24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX GR8 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-3 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-2 LED Bulbs Tubular shape
