Better World
LEDVANCE 40580 B22d LED Bulbs 7.5 W(75W), 4000K, Cool White, Classic Bulb shape
- RS Stock No.:
- 285-9799
- Mfr. Part No.:
- 4058075592711
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)**
€32.07
(exc. VAT)
€39.45
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €32.07 | €5.345 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 285-9799
- Mfr. Part No.:
- 4058075592711
- Manufacturer:
- LEDVANCE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEDVANCE | |
Lamp Base | B22d | |
Wattage | 7.5 W | |
Colour Temperature | 4000K | |
Incandescent Equivalent Wattage | 75W | |
Series | 40580 | |
Dimmable | No | |
Lamp Shape | Classic Bulb | |
Colour Tone | Cool White | |
Voltage Rating | 220 → 240 V | |
Luminosity | 1055 lm | |
Better World Product | Yes | |
Better World Verification | Energy Efficiency Rating D | |
Colour Rendering | 80% | |
Select all | ||
---|---|---|
Brand LEDVANCE | ||
Lamp Base B22d | ||
Wattage 7.5 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 75W | ||
Series 40580 | ||
Dimmable No | ||
Lamp Shape Classic Bulb | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 1055 lm | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating D | ||
Colour Rendering 80% | ||
Related links
- LEDVANCE 40580 B22d LED Bulbs 7.5 W(75W) Cool White, Classic Bulb shape
- LEDVANCE 40580 B22d LED Bulbs 7.5 W(75W) Warm White, Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75W) Cool...
- LEDVANCE 40580 B22d LED Bulbs 11 W(100W) Cool White, Classic Bulb shape
- LEDVANCE 40580 B22d LED Bulbs 4 W(40W) Cool White, Classic Bulb shape
- LEDVANCE 40580 B22d LED Bulbs 6.5 W(60W) Cool White, Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75W) Cool...
- LEDVANCE Classic E27 LED Bulbs 10 W(75W) Cool White, Classic Bulb shape