RS Better World
LEDVANCE 40580 B22D LED Bulbs, Warm White, Classic Bulb shape
- RS Stock No.:
- 285-9800
- Mfr. Part No.:
- 4058075592735
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€36.46
(exc. VAT)
€44.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €36.46 | €6.077 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9800
- Mfr. Part No.:
- 4058075592735
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | B22D | |
| Series | 40580 | |
| Lamp Shape | Classic Bulb | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS, ErP, UKCA, REACH, CE | |
| Length | 104mm | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket B22D | ||
Series 40580 | ||
Lamp Shape Classic Bulb | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals RoHS, ErP, UKCA, REACH, CE | ||
Length 104mm | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps in the classic bulb shape offer numerous advantages. They feature innovative LED "filament" technology, providing a design, dimensions, and luminous flux comparable to traditional incandescent or halogen lamps while consuming very little energy. Additionally, they emit no UV or near-IR radiation in the light beam and provide instant 100% light without any warm-up time. These lamps are ideal for various applications, including decorative installations, domestic use, general illumination, and outdoor use in appropriate outdoor luminaires.
Professional LED lamps for line voltage
Not dimmable
Lifetime up to 15000 h
Beam angle up to 300°
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE 40580 B22D LED Bulbs Classic Bulb shape
- LEDVANCE 40580 B22D LED Bulbs Classic Bulb shape
- LEDVANCE Classic B22D LED Bulbs Classic Bulb shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Classic Bulb shape
- LEDVANCE 40580 B22D LED Bulbs Mini Candle shape
- LEDVANCE Classic E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Bulb shape
