LEDVANCE LED Superstar Plus Classic E27 LED Bulbs, Cool White, Capsule shape

Subtotal (1 box of 6 units)*

€34.79

(exc. VAT)

€42.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€34.79€5.798

*price indicative

RS Stock No.:
285-9849
Mfr. Part No.:
4058075611566
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

E27

Product Type

LED Bulbs

Series

LED Superstar Plus Classic

Lamp Shape

Capsule

Colour

Cool White

Lifespan

15000h

Length

121mm

Standards/Approvals

CE, REACH, LVD, EMC, RoHS, SLR

COO (Country of Origin):
CN
The LEDVANCE dimmable LED lamps, designed in a classic Stick shape and emitting natural daylight, offer several benefits including an outstanding color rendering (CRI ≥ 90), reduced blue component for improved visual comfort and reduced eye strain, low energy consumption, and an attractive appearance. They are suitable for decorative installations, domestic use, general illumination, and outdoor applications in compatible outdoor luminaires.

LED lamps for line voltage

Dimmable

Color rendering index Ra ≥ 90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy