Sylvania GU10 LED Bulbs, Cool White
- RS Stock No.:
- 288-9631
- Mfr. Part No.:
- 29128
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€6.05
(exc. VAT)
€7.44
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.05 |
*price indicative
- RS Stock No.:
- 288-9631
- Mfr. Part No.:
- 29128
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Bulbs | |
| Colour | Cool White | |
| Lifespan | 25000h | |
| Length | 82mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket GU10 | ||
Product Type LED Bulbs | ||
Colour Cool White | ||
Lifespan 25000h | ||
Length 82mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sylvania LED GU10 lamp is a premium performance professional LED range that replicates the backlight effect of traditional halogen lamps. With a very long lifetime of up to 25,000 hours and COOLFIT functionality for overheat protection, this dimmable lamp offers high colour rendering and a warranty of 5 years.
Replicates backlight effect of traditional halogen lamps
Long lifetime of up to 25,000 hours
COOLFIT functionality for overheat protection
High colour rendering (CRI80)
Dimmable with approved dimmers
Warranty of 5 years
Related links
- Sylvania GU10 LED Bulbs, Cool White
- Sylvania RefLED Platinum GU10 LED Bulbs Clear, Reflector shape
- Sylvania RefLED ES50 GU10 LED Bulbs, Cool White
- Philips Lighting MC GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- LEDVANCE LED SUPERSTAR PLUS GU10 LED Bulbs PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 4.3 W Cool White, PAR 16 shape
- Sylvania GU10 LED Bulbs, White
