Sylvania RefLED Platinum GU10 LED Bulbs, Cool White, Clear, Reflector shape
- RS Stock No.:
- 288-9755
- Mfr. Part No.:
- 30373
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9755
- Mfr. Part No.:
- 30373
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Bulbs | |
| Series | RefLED Platinum | |
| Lamp Shape | Reflector | |
| Lens Colour | Clear | |
| Colour | Cool White | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket GU10 | ||
Product Type LED Bulbs | ||
Series RefLED Platinum | ||
Lamp Shape Reflector | ||
Lens Colour Clear | ||
Colour Cool White | ||
Lifespan 50000h | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Sylvania ultra-efficient LED GU10 lamp that offers up to 95% energy savings compared to halogen GU10 lamps. With a sustainable and eco-friendly design, this lamp recreates a backlight effect, lasts three times longer than standard LED lamps, and has a remarkable 50,000 hours average rated life. Ideal for everyday lighting in homes, hotels, restaurants, and more, this non-dimmable lamp is a reliable and long-lasting lighting solution.
Energy-efficient LED GU10 lamp
Up to 95% energy savings compared to halogen lamps
Recreates backlight effect of halogen lamps
Long-lasting with 50,000 hours average rated life
Sustainable and eco-friendly design
Ultra-efficient with best-in-class lumen efficacy
Full glass design for seamless integration with fixtures
COOLFIT functionality for overheating protection
Related links
- Sylvania RefLED Platinum Retro ES50 GU10 LED Bulbs 2.2 W(50 W) Cool White, Reflector shape
- Sylvania RefLED Platinum Retro ES50 GU10 LED Bulbs 2 W(50 W) Warm White, Reflector shape
- Bailey Electric BaiSpot LED MV GU10 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED MV GU10 LED Bulbs Clear, Reflector shape
- Sylvania RefLED ES50 GU10 LED Bulbs, Cool White
- Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W) Cool White, Gu10/Es50 shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Clear, Reflector shape
