Sylvania RefLED ES50 GU10 LED Bulbs, Cool White
- RS Stock No.:
- 288-9635
- Mfr. Part No.:
- 29165
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
In Stock
- Plus 85 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.02 |
*price indicative
- RS Stock No.:
- 288-9635
- Mfr. Part No.:
- 29165
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Series | RefLED ES50 | |
| Colour | Cool White | |
| Lifespan | 15000h | |
| Length | 82mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Series RefLED ES50 | ||
Colour Cool White | ||
Lifespan 15000h | ||
Length 82mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sylvania LED GU10 lamp offers exceptional value with compact Cluster SMD technology for high efficiency and reduced heat sink. With a 36 degree beam angle and 15,000 hours average rated life, it is a reliable lighting solution for various settings.
Compact and energy efficient LED GU10 lamp
Compact Cluster SMD technology for high efficiency
Reduced visible heat sink from the front
Available in 36 degree beam angle
High lumen efficacy with 15,000 hours average rated life
3 years warranty for added peace of mind
Related links
- Sylvania RefLED Platinum Retro ES50 GU10 LED Bulbs 2.2 W(50 W) Cool White, Reflector shape
- Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W) Cool White, Gu10/Es50 shape
- Sylvania RefLED ES50 V6 345LM 865 36 SL GU10 LED Bulbs, White
- Sylvania RefLED Platinum Retro ES50 GU10 LED Bulbs 2 W(50 W) Warm White, Reflector shape
- Sylvania RefLED Platinum GU10 LED Bulbs Clear, Reflector shape
- Sylvania RefLED Retro Superia ES50 DIMMABLE GU10 LED Bulbs, White
- Sylvania GU10 LED Bulbs, Cool White
- Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W) Warm White, Gu10/Es50 shape
