Sylvania ToLEDo Retro GLS E27 LED Bulbs 7 W(60 W), 2700K, White

Subtotal (1 unit)*

€5.04

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.04

*price indicative

RS Stock No.:
288-9652
Mfr. Part No.:
29327
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

7W

Incandescent Equivalent Wattage

60W

Series

ToLEDo Retro GLS

Dimmable

No

Colour Temperature

2700K

Colour

White

Luminous Flux

380lm

Standards/Approvals

No

COO (Country of Origin):
CN
The Sylvania Dimmable LED lamp is perfect for decorative and general lighting applications, creating a warm ambiance similar to traditional lamps. It offers an omni-directional light distribution and is a suitable replacement for incandescent and halogen lamps. With dimmable functionality and no mercury emissions, it is an environmentally friendly choice for your lighting needs.

LED technology with 7W power consumption

E27 cap/base type

Open fixture rating ideal for hospitality, residential & consumer use

806 lumens of luminous flux with 2700K colour temperature

Energy efficient with a 3-year warranty

No mercury content and lower CO2 emissions for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy