Sylvania ToLEDo Vintage GLS DIMMABLE E27 LED Bulbs 7 W(45 W), 2000K, Candlelight, Round shape
- RS Stock No.:
- 288-9705
- Mfr. Part No.:
- 30152
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.13 |
*price indicative
- RS Stock No.:
- 288-9705
- Mfr. Part No.:
- 30152
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 7W | |
| Series | ToLEDo Vintage GLS DIMMABLE | |
| Incandescent Equivalent Wattage | 45W | |
| Dimmable | Yes | |
| Lamp Shape | Round | |
| Colour Temperature | 2000K | |
| Colour | Candlelight | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 7W | ||
Series ToLEDo Vintage GLS DIMMABLE | ||
Incandescent Equivalent Wattage 45W | ||
Dimmable Yes | ||
Lamp Shape Round | ||
Colour Temperature 2000K | ||
Colour Candlelight | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania LED lamp is a perfect blend of timeless charm and cutting-edge technology. With high lumen output and a 15,000 hours average rated life, this lamp is ideal for general illumination and creating a cosy ambiance. Enjoy dimmable lighting, replace up to 45W incandescent lamps, and benefit from its environment-friendly design with no mercury and lower CO2 emissions. Backed by a 3-year warranty for peace of mind.
Flexible Filament LED lamp design
550lm high lumen output
15,000 hours average rated life
Replace up to 45W incandescent lamps
Dimmable with approved dimmers
Environmentally friendly with no mercury
3-year warranty for peace of mind
Related links
- Sylvania ToLEDo Vintage E27 LED Bulbs 7 W(50 W) Candlelight, Round shape
- Sylvania ToLEDo Vintage T32 DIMMABLE E27 LED Bulbs 7 W(45 W) Candlelight
- Sylvania E27 LED Bulbs 7 W(50 W) Candlelight, Round shape
- Sylvania ToLEDo Vintage E27 LED Bulbs 7 W(50 W) Candlelight
- Sylvania ToLEDo Vintage E14 LED Bulbs 3.5 W(25 W) Candlelight, Candle shape
- Sylvania ToLEDo Retro GLS Dimmable E27 LED Bulbs 7 W(60 W) White
- Sylvania E14 LED Bulbs 3.5 W(25 W) Candlelight, Pear shape
- Sylvania ToLEDo Platinum Retro G95 E27 LED Bulbs 4 W(60 W) Warm White, Round shape
