Sylvania ToLEDo Retro GLS Dimmable E27 LED Bulbs 7 W(60 W), 2700K, White

Subtotal (1 unit)*

€5.04

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.04

*price indicative

RS Stock No.:
288-9648
Mfr. Part No.:
29316
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

7W

Series

ToLEDo Retro GLS Dimmable

Incandescent Equivalent Wattage

60W

Dimmable

Yes

Colour

White

Colour Temperature

2700K

Luminous Flux

380lm

Standards/Approvals

No

COO (Country of Origin):
CN
The Sylvania Dimmable LED lamp is perfect for decorative and general lighting applications, creating a warm ambiance similar to traditional lamps. It offers an omni-directional light distribution and is a suitable replacement for incandescent and halogen lamps. With dimmable functionality and no mercury emissions, it is an environmentally friendly choice for your lighting needs.

Omni-directional light distribution for versatile lighting options

Dimmable with approved dimmers for customizable brightness

Environmentally friendly with no mercury and lower CO2 emissions

Same look, size, and functionality as incandescent lamps for easy replacement

Offers a warm ambiance similar to traditional lamps

Gives a sparkling light effect like incandescent lamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy