Sylvania E14 LED Bulbs 4.5 W(40 W), 2700K, White, Candle shape

Subtotal (1 unit)*

€4.04

(exc. VAT)

€4.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.04

*price indicative

RS Stock No.:
288-9655
Mfr. Part No.:
29344
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

LED Bulbs

Lamp Base/Socket

E14

Power

4.5W

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

Candle

Colour Temperature

2700K

Colour

White

Luminous Flux

380lm

Standards/Approvals

No

COO (Country of Origin):
CN
The Sylvania Retro Candle Dimmable is a perfect LED replacement for traditional lamps, ideal for creating a warm ambiance in chandeliers and decorative applications. With features like omni-directional light distribution and dimmable functionality, this environmentally-friendly lamp offers the same sparkling light effect as incandescent lamps.

LED technology with a rated wattage of 4.5W

Luminous flux of 470lm and colour temperature of 2700K

CRI of 80 with a dimmable option for versatile lighting control

Environmentally friendly with no mercury and lower CO2 emissions

Long average life of 15000 hours for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy