Sylvania E14 LED Bulbs 4.5 W(40 W), 2700K, White, Candle shape
- RS Stock No.:
- 288-9686
- Mfr. Part No.:
- 29644
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9686
- Mfr. Part No.:
- 29644
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 4.5W | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 4.5W | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour White | ||
Colour Temperature 2700K | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania CANDLE LED Candle is a compact and elegant lighting solution, perfect for hotels, restaurants, lobbies, corridors, and reception areas. With instant light at the flick of a switch, uniform light distribution, good colour rendering, and a rated life of 12,000 hours, it is a suitable replacement for halogen, incandescent, and compact fluorescent lamps.
4.5 Watt LED technology for energy efficiency
E14 Cap/Base for easy installation
Luminous flux of 470lm and colour temperature of 2700K for a homely light
No dimming feature for simple operation
Warranty of 2 years for peace of mind
Suitable for residential and consumer use
Related links
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle V5STDIM E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Candle E14 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Ball shape
- Sylvania E27 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Candle B22 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle E27 LED Bulbs 4.5 W(40 W) White, Candle shape
