Sylvania E14 LED Bulbs 2.5 W(25 W), 2700K, Homelight, Candle shape
- RS Stock No.:
- 288-9658
- Mfr. Part No.:
- 29371
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
Temporarily out of stock
- 48 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.02 |
*price indicative
- RS Stock No.:
- 288-9658
- Mfr. Part No.:
- 29371
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 2.5W | |
| Incandescent Equivalent Wattage | 25W | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour Temperature | 2700K | |
| Colour | Homelight | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 2.5W | ||
Incandescent Equivalent Wattage 25W | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Temperature 2700K | ||
Colour Homelight | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania Retro Candle Dimmable is a perfect LED replacement for traditional lamps, ideal for creating a warm ambiance in chandeliers and decorative applications. With features like omni-directional light distribution and dimmable functionality.
This environmentally-friendly lamp offers the same sparkling light effect as incandescent lamps
Related links
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania E14 LED Bulbs 6.5 W(60 W) White, Candle shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 2 W(25 W) Warm White, Candle shape
- Sylvania ToLEDo E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle E14 LED Bulbs 6 W(60 W) White, Candle shape
- Sylvania ToLEDo Retro Candle V5STDIM E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 4 W(35 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 1 W(60 W) White, Candle shape
