Sylvania E27 LED Bulbs 8 W(60 W), 2700K, White
- RS Stock No.:
- 288-9666
- Mfr. Part No.:
- 29581
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€2.01
(exc. VAT)
€2.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 358 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.01 |
*price indicative
- RS Stock No.:
- 288-9666
- Mfr. Part No.:
- 29581
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 8W | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 8W | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Colour White | ||
Colour Temperature 2700K | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania compact and elegant LED lamp that serves as a suitable replacement for halogen, incandescent, and compact fluorescent lamps. With instant light at the flick of a switch and uniform light distribution, this lamp is perfect for various settings such as hotels, restaurants, lobbies, and corridors. It also boasts a good color rendering index (CRI 80) and has a long average rated life of 15,000 hours.
LED technology with 8W rating
Open fixture rating ideal for hospitality, residential, and consumer use
Luminous flux of 806 lm and colour temperature of 2700K for a homelight effect
Non-dimmable with a 3-year warranty for reliability
Compact size with E27 cap/base for easy installation
Related links
- Sylvania E27 LED Bulbs 8 W(60 W) Cool White
- Sylvania B22 LED Bulbs 8 W(60 W) White
- Sylvania ToLEDo GLS E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Sylvania E27 LED Bulbs 7 W(60 W) White
- Philips Lighting CorePro E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Sylvania E27 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania E27 LED Bulbs 6.5 W(60 W) White, Candle shape
- Sylvania E27 LED Bulbs 4 W(60 W) Warm White, Round shape
