Sylvania B22 LED Bulbs 8 W(60 W), 2700K, White
- RS Stock No.:
- 288-9665
- Mfr. Part No.:
- 29579
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9665
- Mfr. Part No.:
- 29579
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | B22 | |
| Product Type | LED Bulbs | |
| Power | 8W | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket B22 | ||
Product Type LED Bulbs | ||
Power 8W | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Colour Temperature 2700K | ||
Colour White | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania compact and elegant LED lamp that serves as a suitable replacement for halogen, incandescent, and compact fluorescent lamps. With instant light at the flick of a switch and uniform light distribution, this lamp is perfect for various settings such as hotels, restaurants, lobbies, and corridors.
It also boasts a good color rendering index (CRI 80) and has a long average rated life of 15,000 hours
Related links
- Sylvania B22 LED Bulbs 7 W(60 W) White
- Sylvania B22 LED Bulbs 6.5 W(60 W) White, Candle shape
- Sylvania B22 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania B22 LED Bulbs 4.5 W(40 W) White
- Sylvania ToLEDo GLS B22 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Sylvania E27 LED Bulbs 8 W(60 W) White
- Philips Lighting CorePro B22 LED GLS Bulb 8 W(60 W) Warm White, GLS shape
