Sylvania E27 LED Bulbs 7 W(60 W), 2700K, White
- RS Stock No.:
- 288-9646
- Mfr. Part No.:
- 29313
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.04 |
*price indicative
- RS Stock No.:
- 288-9646
- Mfr. Part No.:
- 29313
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 7W | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | Yes | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 7W | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable Yes | ||
Colour White | ||
Colour Temperature 2700K | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania Dimmable bulb is perfect for decorative and general lighting applications, creating a warm ambiance similar to traditional lamps. With its omni-directional light distribution and ability to replace incandescent and halogen lamps while providing the same sparkling effect, this dimmable LED bulb is a versatile and environmentally friendly lighting solution.
Omni-directional light distribution for uniform illumination
Suitable replacement for incandescent and halogen lamps
Environmentally friendly - no mercury and lower CO2 emissions
Dimmable with approved dimmers for customized lighting
Same size and functionality as incandescent lamps for easy replacement
Related links
- Sylvania ToLEDo Retro GLS E27 LED Bulbs 7 W(60 W) White
- Sylvania ToLEDo Retro GLS Dimmable E27 LED Bulbs 7 W(60 W) White
- Sylvania E27 LED Bulbs 8 W(60 W) White
- Sylvania E27 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania E27 LED Bulbs 6.5 W(60 W) White, Candle shape
- Sylvania B22 LED Bulbs 7 W(60 W) White
- Sylvania E27 LED Bulbs 4 W(60 W) Warm White, Round shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
