Sylvania E27 LED Bulbs 8 W(60 W), 4000K, Cool White
- RS Stock No.:
- 288-9667
- Mfr. Part No.:
- 29585
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€2.01
(exc. VAT)
€2.47
(inc. VAT)
In Stock
- Plus 179 unit(s) shipping from 16 November 2026
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.01 |
*price indicative
- RS Stock No.:
- 288-9667
- Mfr. Part No.:
- 29585
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 8W | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 8W | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania compact and elegant LED lamp that serves as a suitable replacement for halogen, incandescent, and compact fluorescent lamps. With instant light at the flick of a switch and uniform light distribution, this lamp is perfect for various settings such as hotels, restaurants, lobbies, and corridors. It also boasts a good color rendering index (CRI 80) and has a long average rated life of 15,000 hours.
Compact and elegant design
Suitable replacement for halogen, incandescent, and compact fluorescent lamps
Instant light at the flick of a switch
Uniform light distribution
Good color rendering (CRI 80)
Perfect for hotels, restaurants, lobbies, corridors, stairwells, reception areas
Long average rated life of 15,000 hours
Related links
- Sylvania E27 LED Bulbs 4 W(60 W) Cool White, Pear shape
- RS PRO E27 GLS LED Lamp 8 W(60 W) Cool White, Bulb shape
- Sylvania E27 LED Bulbs 8 W(60 W) White
- BAILEY Ecobasic E27 LED Bulbs 8 W(55 W) Cool White Bulb shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8 W(60 W) Cool White, Reflector shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Cool White, Bulb shape
- SEEREP WLH1008 E27 LED Bulbs 3.8 W(60 W) Cool White, Bulb shape
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) Cool White, A60 shape
