Sylvania E14 LED Bulbs 6.5 W(60 W), 4000K, Cool White, Ball shape
- RS Stock No.:
- 288-9680
- Mfr. Part No.:
- 29632
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 114 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.02 |
*price indicative
- RS Stock No.:
- 288-9680
- Mfr. Part No.:
- 29632
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 6.5W | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | Ball | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 6.5W | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape Ball | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania LED lamp is a compact and elegant lighting solution that serves as a suitable replacement for halogen, incandescent, and compact fluorescent ball lamps. With instant light at the flick of a switch, uniform light distribution, and good color rendering, this product is perfect for various settings like hotels, restaurants, lobbies, and more. It offers a lower maintenance cost and has an average rated life of 15,000 hours.
Compact and elegant design
Instant light at the flick of a switch
Good colour rendering (CRI 80)
Uniform light distribution
Suitable replacement for halogen, incandescent, and compact fluorescent ball lamps
Lower maintenance costs
Average rated life of 15,000 hours
Related links
- Sylvania E14 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania E14 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania ToLEDo Candle V7 806LM 840 E14 SL E14 LED Bulbs 6.5 W(60 W) Cool White, Candle shape
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Ball shape
- Sylvania E14 LED Bulbs 6.5 W(60 W) White, Candle shape
- Sylvania E27 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania B22 LED Bulbs 6.5 W(60 W) White, Ball shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Mini Ball shape
