Sylvania E14 LED Bulbs 4.5 W(40 W), 2700K, White, Ball shape
- RS Stock No.:
- 288-9676
- Mfr. Part No.:
- 29623
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9676
- Mfr. Part No.:
- 29623
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Power | 4.5W | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Ball | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Power 4.5W | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Ball | ||
Colour White | ||
Colour Temperature 2700K | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania LED lamp is a compact and elegant lighting solution that serves as a suitable replacement for halogen, incandescent, and compact fluorescent ball lamps. With instant light at the flick of a switch, uniform light distribution, and good color rendering, this product is perfect for various settings like hotels, restaurants, lobbies, and more. It offers a lower maintenance cost and has an average rated life of 15,000 hours.
Compact and elegant design
Suitable replacement for halogen, incandescent, and compact fluorescent ball lamps
Instant light at the flick of a switch
Uniform light distribution
Good colour rendering (CRI 80)
Perfect for applications in hospitality, residential, and consumer settings
Lower maintenance costs
15,000 hours average rated life
Related links
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Ball shape
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania E27 LED Bulbs 4.5 W(40 W) White, Ball shape
- Sylvania E14 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania ToLEDo E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle V5STDIM E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania Retro Ball E14 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
- Sylvania ToLEDo Candle E14 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
