Sylvania E27 LED Bulbs 4.5 W(40 W), 2700K, Homelight, Ball shape
- RS Stock No.:
- 288-9689
- Mfr. Part No.:
- 29648
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-9689
- Mfr. Part No.:
- 29648
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 4.5W | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Ball | |
| Colour Temperature | 2700K | |
| Colour | Homelight | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 4.5W | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Ball | ||
Colour Temperature 2700K | ||
Colour Homelight | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania compact and elegant LED lamp that serves as a suitable replacement for halogen, incandescent, and compact fluorescent lamps. With instant light, uniform distribution, good colour rendering, and a long average rated life of 12,000 hours, this lamp is perfect for various indoor applications such as hotels, restaurants, lobbies, corridors, and stairwells.
Compact and elegant design
Suitable replacement for halogen, incandescent, and compact fluorescent lamps
Instant light at the flick of a switch
Uniform light distribution
Good colour rendering (CRI 80)
Long average rated life of 12,000 hours
Related links
- Sylvania E27 LED Bulbs 4.5 W(40 W) White, Ball shape
- Sylvania E27 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Ball shape
- Sylvania ToLEDo Bal E27 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
- Sylvania E27 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania ToLEDo Retro Candle E27 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Candle E27 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Candle shape
