RS Better World

Sylvania ToLEDo Platinum RTST64 CL840LM 827E27 SL E27 LED Bulbs 4 W(60 W), 2700K, Warm White, ST64 shape

Subtotal (1 unit)*

€8.07

(exc. VAT)

€9.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-9695
Mfr. Part No.:
30133
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

LED Bulbs

Lamp Base/Socket

E27

Power

4W

Series

ToLEDo Platinum RTST64 CL840LM 827E27 SL

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

ST64

Colour Temperature

2700K

Colour

Warm White

Luminous Flux

380lm

Standards/Approvals

No

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label A

COO (Country of Origin):
CN
The Sylvania Platinum Retro ST64 LED filament lamp offers a reminiscent look of traditional lamps while providing ultra-efficiency. It can save up to 95% on energy bills and has a remarkable 50,000 hours average rated life. Ideal for everyday lighting in homes, hotels, restaurants, and more.

Ultra-efficient LED filament lamp with a classic look

Up to 95% energy savings compared to incandescent lamps

Best-in-class lumen efficacy and Energy Class A

Sustainable and eco-friendly lighting solution

50,000 hours average rated life for long-lasting performance

Omni-directional light distribution for a sparkling effect

Non-dimmable for easy usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy