Sylvania ToLEDo Vintage E27 LED Bulbs 7 W(50 W), 2000K, Candlelight
- RS Stock No.:
- 288-9706
- Mfr. Part No.:
- 30153
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.13 |
*price indicative
- RS Stock No.:
- 288-9706
- Mfr. Part No.:
- 30153
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 7W | |
| Series | ToLEDo Vintage | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | Yes | |
| Colour Temperature | 2000K | |
| Colour | Candlelight | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 7W | ||
Series ToLEDo Vintage | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable Yes | ||
Colour Temperature 2000K | ||
Colour Candlelight | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania LED lamp combines timeless charm with cutting-edge technology. With a high lumen output of 640lm and a 15,000 hours average rated life, this lamp is perfect for general illumination, creating a cosy ambience, and decorative lighting. It is ideal for use in living rooms, dining areas, kitchens, hotels, restaurants, bars, and heritage spaces.
Superior design with higher lumen output
Replace up to 50W incandescent lamps with ease
Environment friendly - no mercury and lower CO2 emissions
Dimmable with approved dimmers
Backed by a 3-year warranty for peace of mind
Colour temperature: 2000K, light colour: Candlelight
Suitable for household illumination
Related links
- Sylvania ToLEDo Vintage E27 LED Bulbs 7 W(50 W) Candlelight, Round shape
- Sylvania ToLEDo Vintage T32 DIMMABLE E27 LED Bulbs 7 W(45 W) Candlelight
- Sylvania ToLEDo Vintage GLS DIMMABLE E27 LED Bulbs 7 W(45 W) Candlelight, Round shape
- Sylvania E27 LED Bulbs 7 W(50 W) Candlelight, Round shape
- Sylvania ToLEDo Vintage E14 LED Bulbs 3.5 W(25 W) Candlelight, Candle shape
- Sylvania ToLEDo Retro GLS E27 LED Bulbs 7 W(60 W) White
- Sylvania ToLEDo Retro GLS Dimmable E27 LED Bulbs 7 W(60 W) White
- Sylvania E14 LED Bulbs 3.5 W(25 W) Candlelight, Pear shape
