JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W, 6000K, White, Festoon shape

Get a bulk buy discount

Add 5 more to save €2.15

View bulk pricing options

Subtotal (1 unit)*

€8.94

(exc. VAT)

€11.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 09 November 2026
  • Plus 75 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.94-
5 - 9€8.51€2.15
10 +€8.11€8.30

*price indicative

RS Stock No.:
797-2343
Mfr. Part No.:
LE-0909-14NW
Manufacturer:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Product Type

LED Car Bulb

Power

12W

Current

45mA

Series

LE-0909-14CW/LE-0909-14NW/LE-0909-14WW

Dimmable

No

Lamp Shape

Festoon

Colour Temperature

6000K

Colour

White

Voltage

12V, 24V

Luminous Flux

43lm

Diameter

10.7mm

Length

43mm

Standards/Approvals

REACH, RoHS

Viewing Angle

120 °

COO (Country of Origin):
CN

10x42mm Festoon LED Lamp


An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.

Replacement LED Lamps, JKL Components


Note

For suitable lampholder see stock number: 336-148.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy