MikroElektronika MIKROE-2676 LED Driver Click LED Evaluation Kit for UVLO
- RS Stock No.:
- 168-3055
- Mfr. Part No.:
- MIKROE-2676
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€16.21
(exc. VAT)
€19.94
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.21 | - |
| 5 - 9 | €15.41 | 4% |
| 10 + | €14.59 | 9% |
*price indicative
- RS Stock No.:
- 168-3055
- Mfr. Part No.:
- MIKROE-2676
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | LED Driver Evaluation Kit | |
| LED Technology | LED | |
| Kit Classification | Evaluation Kit | |
| Featured Device | UVLO | |
| Kit Name | LED Driver Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type LED Driver Evaluation Kit | ||
LED Technology LED | ||
Kit Classification Evaluation Kit | ||
Featured Device UVLO | ||
Kit Name LED Driver Click | ||
Standards/Approvals RoHS | ||
LED driver click carries the MCP1662 high-voltage step-up voltage driver from Microchip. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over PWM pin on the mikroBUS™ line.
Related links
- MikroElektronika MIKROE-4268 LED Driver Click LED Driver Sensor Add-On Board for PCA9957HNMP for LED Status
- MikroElektronika MIKROE-4782 BarGraph 4 Click LED Driver LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-4996 LED Driver 14 Click LED Driver Add On Board for BD18337EFV-M for mikroBUS Socket
- MikroElektronika MIKROE-2830 LED Flash 2 Click LED Driver LED Driver for MIC2870 for Flash or Torch Light
- MikroElektronika MIKROE-3917 LED Driver 7 Click LED Driver LED Driver for LTC3490 for Rechargeable Flashlights, Portable
- MikroElektronika MIKROE-2548 MCP1664 Click LED Add On Board for UVLO
- MikroElektronika MIKROE-4787 LED Driver 10 Click LED Controller LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-4977 LED Driver 12 Click LED Driver Add On Board for PCA9532 for mikroBUS Socket
