MikroElektronika MIKROE-4996 LED Driver 14 Click LED Driver Add On Board for BD18337EFV-M for mikroBUS Socket
- RS Stock No.:
- 247-5781
- Mfr. Part No.:
- MIKROE-4996
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€30.64
(exc. VAT)
€37.69
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.64 |
*price indicative
- RS Stock No.:
- 247-5781
- Mfr. Part No.:
- MIKROE-4996
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| LED Technology | LED Driver | |
| Product Type | LED Development Tool | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | BD18337EFV-M | |
| Kit Name | LED Driver 14 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
LED Technology LED Driver | ||
Product Type LED Development Tool | ||
Kit Classification Add On Board | ||
For Use With mikroBUS Socket | ||
Featured Device BD18337EFV-M | ||
Kit Name LED Driver 14 Click | ||
Standards/Approvals No | ||
The MikroElektronika LED Driver 14 Click is a compact add on board that simplifies the control of multiple LEDs. This board features the BD18337EFV M which is a reliable four channel constant current LED driver from Rohm Semiconductor. It is powered by an external power supply in the range of 5.5V to 20V, providing a maximum output current of 150mA per channel. The BD18337EFV M also comes with the possibility for up to 3 LEDs in series on its output OUTx pin and built in energy sharing control, selectable operational mode, and multiple built in protection functions that protect the circuit during abnormalities. This Click board is ideal for LED rear lamps fog lamps, and turn signals for automotive applications.
Built in energy sharing control
High reliability
PWM or analogue dimming control
License lamp mode and protection features
Related links
- MikroElektronika MIKROE-4965 LED Driver 13 Click LED Driver Add On Board for A80604-1 for mikroBUS Socket
- MikroElektronika MIKROE-4977 LED Driver 12 Click LED Driver Add On Board for PCA9532 for mikroBUS Socket
- MikroElektronika MIKROE-4595 LED Driver 9 Click LED Driver Add On Board for TLC59116 for mikroBUS Socket
- MikroElektronika MIKROE-4787 LED Driver 10 Click LED Controller LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-4782 BarGraph 4 Click LED Driver LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-4757 LED Driver 11 Click LED Controller LED Driver for WLMDU9456001JT for mikroBUS Socket
- MikroElektronika MIKROE-4771 8800 Retro Click LED Driver LED Driver for AS1115 for mikroBUS Socket
- MikroElektronika MIKROE-3917 LED Driver 7 Click LED Driver LED Driver for LTC3490 for Rechargeable Flashlights, Portable
