MikroElektronika MIKROE-4782 BarGraph 4 Click LED Driver LED Driver for TLC59283 for mikroBUS Socket
- RS Stock No.:
- 247-5701
- Mfr. Part No.:
- MIKROE-4782
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€36.04
(exc. VAT)
€44.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.04 |
*price indicative
- RS Stock No.:
- 247-5701
- Mfr. Part No.:
- MIKROE-4782
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| LED Technology | LED Driver | |
| Product Type | LED Development Tool | |
| Kit Classification | LED Driver | |
| For Use With | mikroBUS Socket | |
| Featured Device | TLC59283 | |
| Kit Name | BarGraph 4 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
LED Technology LED Driver | ||
Product Type LED Development Tool | ||
Kit Classification LED Driver | ||
For Use With mikroBUS Socket | ||
Featured Device TLC59283 | ||
Kit Name BarGraph 4 Click | ||
Standards/Approvals No | ||
The The MikroElektronika's Bar Graph 4 Click is a compact add-on board that contains four green four-segment LED bar graph displays. This board features the TLC59283, a 16-channel, constant-current sink light emitting diode LED driver from Texas Instruments. Depending on the operating VCC, each channel can be individually controlled with a simple SPI serial communications protocol compatible with 3.3V or 5V logic levels. It also comes with a constant-current value of all 16 channels set by a single resistor and one GPIO pin used to turn off all outputs during Power-On and output data latching to prevent unwanted image displays during these times. This Click board is suitable for creating various types of VU meters, status indicators, different types of counters, and similar devices.
Each channel individually controlled
Output force off pin
Four green four segment LED bar graph displays
Bright uniform light emitting areas
Related links
- MikroElektronika MIKROE-4787 LED Driver 10 Click LED Controller LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-4771 8800 Retro Click LED Driver LED Driver for AS1115 for mikroBUS Socket
- MikroElektronika MIKROE-4965 LED Driver 13 Click LED Driver Add On Board for A80604-1 for mikroBUS Socket
- MikroElektronika MIKROE-4595 LED Driver 9 Click LED Driver Add On Board for TLC59116 for mikroBUS Socket
- MikroElektronika MIKROE-3917 LED Driver 7 Click LED Driver LED Driver for LTC3490 for Rechargeable Flashlights, Portable
- MikroElektronika MIKROE-4977 LED Driver 12 Click LED Driver Add On Board for PCA9532 for mikroBUS Socket
- MikroElektronika MIKROE-4996 LED Driver 14 Click LED Driver Add On Board for BD18337EFV-M for mikroBUS Socket
- MikroElektronika MIKROE-2830 LED Flash 2 Click LED Driver LED Driver for MIC2870 for Flash or Torch Light
