MikroElektronika MIKROE-2950 LED Driver 3 Click for NCP5623B, PCA9306 for Color-Coded Signalization, Color Backlight
- RS Stock No.:
- 174-5876
- Mfr. Part No.:
- MIKROE-2950
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save €6.50
View bulk pricing optionsSubtotal (1 unit)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.12 | - |
| 5 - 9 | €24.82 | €6.50 |
| 10 + | €23.51 | €26.10 |
*price indicative
- RS Stock No.:
- 174-5876
- Mfr. Part No.:
- MIKROE-2950
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | LED Driver Evaluation Kit | |
| For Use With | Color-Coded Signalization, Color Backlight Displays, In many Decorative Colored Lighting Applications, Backlit Computer Keyboards and Mice | |
| Featured Device | NCP5623B, PCA9306 | |
| Kit Name | LED Driver 3 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type LED Driver Evaluation Kit | ||
For Use With Color-Coded Signalization, Color Backlight Displays, In many Decorative Colored Lighting Applications, Backlit Computer Keyboards and Mice | ||
Featured Device NCP5623B, PCA9306 | ||
Kit Name LED Driver 3 Click | ||
Standards/Approvals RoHS | ||
MikroElektronika MIKROE-2950 LED Driver 3 click board
The MikroElektronika MIKROE-2950 LED Driver 3 click board is an RGB LED driver capable of driving RGB LEDs with up to 30mA per segment, via the digital I2C interface. It comes with an RGB LED on board and is capable of displaying a palette of 32768 colours. It features an integrated circuit with three independent LED driver sections and programmable gradual dimming control, which gives a smooth dimming effect. Heat dissipation is taken to the minimum due to a fact that the used driver IC works with up to 94% efficiency. Input supply voltage rating is 3.3V and 5V.
Features and Benefits
• Features an integrated circuit with three independent LED driver sections and a programmable gradual dimming control, which gives a smooth dimming effect
• I2C Interface
• On-board modules: NCP5623B, a triple output RGB LED driver controlled through the I2C protocol from ON Semiconductors
Applications
• Backlit computer keyboards and mice
• Color-coded signalization
• Colour backlight displays
• Decorative coloured lighting applications, which can be controlled by the MCU
Related links
- MikroElektronika MIKROE-4996 LED Driver 14 Click LED Driver Add On Board for BD18337EFV-M for mikroBUS Socket
- MikroElektronika MIKROE-4787 LED Driver 10 Click LED Controller LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-2807 LED Driver 2 Click for MikroBus
- MikroElektronika MIKROE-4771 8800 Retro Click LED Driver LED Driver for AS1115 for mikroBUS Socket
- MikroElektronika MIKROE-3400 LED Driver 6 Click Module for AL1781
- MikroElektronika MIKROE-4115 10x10 RGB Click LED Matrix LED Driver for WS2812 for LED Decorative Lighting, Full Colour
- MikroElektronika MIKROE-3297 LED Driver 5 Click Development Board TPS54201
- MikroElektronika MIKROE-4268 LED Driver Click LED Driver Sensor Add-On Board for PCA9957HNMP for LED Status
