MikroElektronika MIKROE-4771 8800 Retro Click LED Driver LED Driver for AS1115 for mikroBUS Socket

Subtotal (1 unit)*

€49.55

(exc. VAT)

€60.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.55

*price indicative

RS Stock No.:
247-5696
Mfr. Part No.:
MIKROE-4771
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

LED Technology

LED Driver

Product Type

LED Driver Evaluation Kit

Kit Classification

LED Driver

For Use With

mikroBUS Socket

Featured Device

AS1115

Kit Name

8800 Retro Click

Standards/Approvals

No

The The MikroElektronika's 8800 Retro Click is a compact add on board that simplifies the control of multiple LEDs. This board features the AS1115, compact LED driver for 8x8 display screen programmed via a compatible 2-wire I2C interface from ASM-AG. The AS1115 includes an integrated BCD code B or HEX decoder, multiplex scan circuitry, segment and display drivers, and 64-bit memory. Internal memory stores the shift register settings, eliminating the need for continuous device reprogramming. All outputs of the AS1115 can be configured for key read back, where key switch status is obtained by polling for up to 64 keys, while 16 keys can be used to trigger an interrupt. This Click board is suitable for seven-segment or dot matrix user-interface displays and other white goods or personal electronic applications.

Low power consumption

Individual LED segment control

Read back for 16 buttons

Interrupt feature

LED error detection

Low power shutdown current

Software reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy