MikroElektronika MIKROE-4757 LED Driver 11 Click LED Controller LED Driver for WLMDU9456001JT for mikroBUS Socket
- RS Stock No.:
- 247-5688
- Mfr. Part No.:
- MIKROE-4757
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€37.84
(exc. VAT)
€46.54
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.84 |
*price indicative
- RS Stock No.:
- 247-5688
- Mfr. Part No.:
- MIKROE-4757
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | LED Driver Evaluation Kit | |
| LED Technology | LED Controller | |
| Kit Classification | LED Driver | |
| For Use With | mikroBUS Socket | |
| Featured Device | WLMDU9456001JT | |
| Kit Name | LED Driver 11 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type LED Driver Evaluation Kit | ||
LED Technology LED Controller | ||
Kit Classification LED Driver | ||
For Use With mikroBUS Socket | ||
Featured Device WLMDU9456001JT | ||
Kit Name LED Driver 11 Click | ||
Standards/Approvals No | ||
The The MikroElektronika's LED Driver 11 Click is a compact add on board that simplifies the control of multiple LEDs. This board features the WLMDU9456001JT, a fully integrated constant current LED driver with the buck switching regulator and inductor in a single package from Würth Electronic. It offers high efficiency, delivers up to 450mA of LED current, and operates from 4.5V input voltage up to 60V, supporting up to 16 LEDs in series. It is designed for fast PWM dimming for no colour shift. This Click board is suitable for colour mixing and backlight application for amusement products, LED status signalization, home automation projects, and many more.
Adjustable LED current
Wide input or output voltage range
PWM or Analog dimming
Integrated shielded inductor
On board protection circuitry
Related links
- MikroElektronika MIKROE-4787 LED Driver 10 Click LED Controller LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-6378 WL-ICLED Integrated Controller Within LED From LED Controller LED Driver for 1312121320437
- MikroElektronika MIKROE-3917 LED Driver 7 Click LED Driver LED Driver for LTC3490 for Rechargeable Flashlights, Portable
- MikroElektronika MIKROE-4782 BarGraph 4 Click LED Driver LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-4268 LED Driver Click LED Driver Sensor Add-On Board for PCA9957HNMP for LED Status
- MikroElektronika MIKROE-4996 LED Driver 14 Click LED Driver Add On Board for BD18337EFV-M for mikroBUS Socket
- MikroElektronika MIKROE-4977 LED Driver 12 Click LED Driver Add On Board for PCA9532 for mikroBUS Socket
- MikroElektronika MIKROE-2830 LED Flash 2 Click LED Driver LED Driver for MIC2870 for Flash or Torch Light
