SC08-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 25mcd Right Side 20.3 mm

Subtotal (1 tube of 18 units)*

€27.92

(exc. VAT)

€34.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
18 +€1.551€27.92

*price indicative

RS Stock No.:
863-4935
Mfr. Part No.:
SC08-11CGKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

570nm

Character Width

11mm

Character Height

20.3mm

Common Connection

Cathode

Mount Type

Through Hole

External Height

27.7mm

External Width

20mm

External Depth

8.4mm

Minimum Operating Temperature

-40°C

Luminous Intensity

25mcd

Maximum Operating Temperature

85°C

Colour of Face

Grey

Standards/Approvals

RoHS Compliant

Power Dissipation

75mW

Forward Voltage

2.1V

Decimal Orientation

Right Side

Forward Current

30mA

COO (Country of Origin):
CN

Kingbright Single Digit, 20.3 to 26.0mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy