LA-401AD ROHM 1 Single Digit LED Numeric Display LED Display 16mcd Right Side 10.16 mm
- RS Stock No.:
- 168-2169
- Mfr. Part No.:
- LA-401AD
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2169
- Mfr. Part No.:
- LA-401AD
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED Display | |
| Display Type | Single Digit LED Numeric Display | |
| Number of Characters | 1 | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626nm | |
| Character Width | 5.6mm | |
| Character Height | 10.16mm | |
| Mount Type | Through Hole | |
| External Width | 9.6mm | |
| External Height | 13mm | |
| External Depth | 13mm | |
| Minimum Operating Temperature | -25°C | |
| Luminous Intensity | 16mcd | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Black | |
| Power Dissipation | 60mW | |
| Forward Voltage | 2.05V | |
| Series | LA-401D | |
| Decimal Orientation | Right Side | |
| Forward Current | 20mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED Display | ||
Display Type Single Digit LED Numeric Display | ||
Number of Characters 1 | ||
Number of Segments 7 | ||
Dominant Wavelength 626nm | ||
Character Width 5.6mm | ||
Character Height 10.16mm | ||
Mount Type Through Hole | ||
External Width 9.6mm | ||
External Height 13mm | ||
External Depth 13mm | ||
Minimum Operating Temperature -25°C | ||
Luminous Intensity 16mcd | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Colour of Face Black | ||
Power Dissipation 60mW | ||
Forward Voltage 2.05V | ||
Series LA-401D | ||
Decimal Orientation Right Side | ||
Forward Current 20mA | ||
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.
Character Height is 25.4mm
DIP Type
Anode Common Type
Related links
- LA-401AD ROHM 1 Single Digit LED Numeric Display LED Display 16mcd Right Side 10.16 mm
- LA-501MN ROHM 1 Single Digit LED Numeric Display LED Display Cathode Green 16mcd Right Side 13 mm
- ROHM 1 Single Digit LED Numeric Display LED Display Anode Yellow Green, Red 90mcd Right Side 8 mm
- LA-501VD ROHM 1 Single Digit LED Numeric Display LED Display Green, Red Right Side 13 mm
- LA-401MD ROHM 1 7 Segment LED Display Anode Green 16mcd Right Side 10.2 mm
- LA-401VN ROHM 1 7 Segment LED Display Cathode Red 16mcd Right Side 10.2 mm
- LA-401VD ROHM 1 7 Segment LED Display Anode Red 16mcd Right Side 10.2 mm
- LB-502VD ROHM 2 7 Segment LED Display Anode 16mcd Right Side 13 mm
